| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19370060447 |
| SKU: | HRT19370060447 |
19370060447
Specifications
Detailed Description
Introducing the Han® M Hoods in size 6 B, boasting a high construction quality and innovative design features. Equipped with a single locking lever for secure fastening, these hoods provide convenient top entry access. The inclusion of 1x M32 ensures compatibility with various connectors and cables. Crafted with precision and attention to detail, these hoods guarantee reliable performance in industrial settings. Stay compliant with RoHS regulations and experience peace of mind with this essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120073101 | insert, Size: 3 A, female | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150006205 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160243101 | insert, Size: 6 B, female, 10 A, 250 V | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330062648 | Han 6ES Press - M | ![]() |
| HARTING 09330062748 | Han 6ES Press - F | ![]() |
| HARTING 09370060318 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19370100527 | Han 10M-gs-M32 | ![]() |
| HARTING 19370160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19370240427 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


