| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19370160527 |
| SKU: | HRT19370160527 |
19370160527
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120073101 | insert, Size: 3 A, female | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09150006205 | Crimp contact, female, 0.75 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 09160243101 | insert, Size: 6 B, female, 10 A, 250 V | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09210403101 | insert, Size: 16 B, female, 10 A, 250 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 19370060447 | Han® M, Hoods; Size: 6 B, High construction; Single locking lever; Top entry, 1x M32 | ![]() |
| HARTING 19370100527 | Han 10M-gs-M32 | ![]() |
| HARTING 19370240427 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


