| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics DW1S04K4F1 |
| Series: | DW1,DW2,DW3 |
| Amperage: | 2 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Wire Size: | 22 AWG |
| SKU: | JAEDW1S04K4F1 |
DW1S04K4F1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-175218-5 | 3.81 DYNAMIC REC L LP TN 20-16 | ![]() |
| JAE Electronics 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JAE Electronics 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| JAE Electronics 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| JAE Electronics 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| JAE Electronics 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| JAE Electronics 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| JAE Electronics 770258-1 | SL.156 .045 POST CONTACT AU | ![]() |
| JAE Electronics 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| JAE Electronics 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| JAE Electronics 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 87568-5093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 50 Circuits, 0.38 | ![]() |


