| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-C1-1E-5000 |
| SKU: | JAEIL-AG5-C1-1E-5000.P |
IL-AG5-C1-1E-5000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1670918-1 | 4POS, MCON 1.2 LL REC SEALED | ![]() |
| JAE Electronics 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JAE Electronics 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JAE Electronics 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| JAE Electronics 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| JAE Electronics 19164-0044 | Perma-Seal Butt Splice for 14-16 AWG Wire | ![]() |
| JAE Electronics 19164-0055 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 4.57mm | ![]() |
| JAE Electronics 34062-0024 | MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, without Clip Slot, Black | ![]() |
| JAE Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | ENG-E18-194 - Replacement Stamp Dies To Keep Production Capacity. | Download | |||


