| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34005SF1 |
| Series: | MX34 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Plating: | Tin plating over Nickel |
| SKU: | JAEMX34005SF1 |
MX34005SF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 160013 | SOLIS 8 R M5 | ![]() |
| JAE Electronics 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| JAE Electronics 151034-0012 | 11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 2 Circuits | ![]() |
| JAE Electronics 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| JAE Electronics 19003-0047 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JAE Electronics 50-84-1035 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| JAE Electronics 50-84-1045 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| JAE Electronics PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2018 | ENG-E18-166 - Capacity Change or Tool Replacement. Replacement Mold Die (J,K,L,M) To Keep Production Capacity. | Download | |||


