| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX36004PQ3 |
| SKU: | JAEMX36004PQ3 |
MX36004PQ3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| JAE Electronics 52934-1 | TERMINAL,PIDG SPR SPD 16-14 5 | ![]() |
| JAE Electronics GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| JAE Electronics 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| JAE Electronics 73366-0010 | MCX Right-Angle Plug, Crimp, Nickel Plated Body, for RG-174, RG-188 and RG-316 Cable, 50Ω | ![]() |
| JAE Electronics PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| JAE Electronics 155-32602 | Conn. Clip w/Fir Tree, 0.75 - 5.0 mm Panel Thick., 6.5 - 7.0 mm Hole Dia., PA66HIRHS, Black | ![]() |


