| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B5B-ZR(LF)(SN) |
| SKU: | JSTB5B-ZR(LF)(SN) |
B5B-ZR(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 322870 | TERMINAL,SOLIS R 2 5/16 | ![]() |
| JST 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| JST 132C10049X | Combination D-SUB, Socket, Solder cup | ![]() |
| JST 886 | CLEAR HOLE SPACER NYLON | ![]() |
| JST 10-89-7101 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| JST 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| JST 502570-0893 | 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type | ![]() |
| JST 311024-01 | NEMA 5-15P to ROJ 2", Strip 5/8", 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


