| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 886 |
| SKU: | KEY886 |
886
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-640250-1 | 11P SL156 HSG W/LCK RAMP NATL | ![]() |
| Keystone Electronics 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Keystone Electronics 4-641119-0 | 10P MTA156 HDR ASSY FL/ST LF | ![]() |
| Keystone Electronics 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| Keystone Electronics 132C10049X | Combination D-SUB, Socket, Solder cup | ![]() |
| Keystone Electronics 887 | CLEAR HOLE SPACER NYLON | ![]() |
| Keystone Electronics 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Keystone Electronics 19154-0041 | InsulKrimp Butt Splice for 8 AWG Wire | ![]() |
| Keystone Electronics 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Keystone Electronics PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |


