| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B8B-ZR(LF)(SN) |
| SKU: | JSTB8B-ZR(LF)(SN) |
B8B-ZR(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| JST 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| JST 3-641215-5 | 05P MTA100 HDR ASSY FL 30AU LF | ![]() |
| JST 77311-118-02LF | BERGSTIK | ![]() |
| JST 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JST 43045-1802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| JST 43650-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| JST 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
| JST 83041-0005 | Jackpost for Commercial Micro-D PCB Mount Plugs, 2-56 UNC-2B Internal Thread | ![]() |
| JST 83611-9006 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits | ![]() |
| JST PM1-3R-C | Ring Terminal, 0.5 “ 1.5mm² wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| JST PMNF1-3R-C | Ring Terminal, 0.5 “ 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |


