| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST BM08B-SRSS-TBT(LF)(SN) |
| SKU: | JSTBM08B-SRSS-TBT(LF)(SN) |
BM08B-SRSS-TBT(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 68001-402HLF | B/S II SR | ![]() |
| JST 2209 | THREADED STANDOFF | ![]() |
| JST 4900 | PC QUICK-FIT TERMINAL | ![]() |
| JST 5021 | TEST POINT | ![]() |
| JST 206832-0201 | MICRO-FIT PLUS VERT HDR ASSY X1 TIN LU | ![]() |
| JST 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| JST NRJ3HF-1 | 1/4 stereo jack, unswitched, fully threaded nose, sleeve contact/front panel connection | ![]() |
| JST PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST 190-025-163R001 | Male D-Sub 25 Position Right Angle Surface Mount | ![]() |
| JST 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| JST 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


