| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PAP-07V-K |
| SKU: | JSTPAP-07V-K |
PAP-07V-K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| JST 1-794617-6 | 16POS,MICRO MNL,RCPT HSG | ![]() |
| JST 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
| JST 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| JST 02-08-1004 | MLX Crimp Terminal 42024, 14-20 AWG, Bag Tin (Sn) | ![]() |
| JST 33000-1003 | MX150 Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| JST 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| JST 502438-0000 | 2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Reel | ![]() |
| JST 156-00538 | 2-Piece Cable Tie & Edge Clip, 8.0" Long, EC4B, 1 - 3 mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black | ![]() |
| JST 156-00860 | Outside Serrated Cable Tie & Edge Clip, 8.0" Long, EC4A, 1 - 3 mm Panel, 50lb, PA66HS, Black | ![]() |
| JST T18R0HSM4 | High-Temp Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66HS, Black | ![]() |
| JST T18R9M4 | Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
| JST T30R9M4 | Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66, Natural | ![]() |
| JST T50RTM250HSM4 | 1-Pc Cable Tie/Fir Tree Mount, 8"L, 0.25 - 0.28" Mounting Hole, 50lb, PA66HS, Black | ![]() |


