| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-07V-S-B |
| SKU: | JSTSHR-07V-S-B |
SHR-07V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| JST 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| JST 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| JST 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| JST 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| JST 5-104481-2 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| JST 5-104506-5 | MTE PIN LP | ![]() |
| JST 7244-5 | JACK SCREW KIT | ![]() |
| JST 16-02-0108 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG | ![]() |
| JST F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |


