| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SSF-21T-P1.4 |
| Part Aliases: | SSF-21T-P1.4 |
| SKU: | JSTSSF-21T-P1.4.PL |
SSF-21T-P1.4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST C091 31H004 100 2 | M16 Male cable connector with internal strain relief and metal locking ring. 4 contacts, silver plated, 4-6mm cable diameter. Contacts included | ![]() |
| JST 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| JST 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| JST 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| JST 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| JST 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| JST 770987-1 | MINI UMNL PIN 22-18AWG SN LP | ![]() |
| JST 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| JST 3302/20 100 | 3302/20 100, 20/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| JST 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


