| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SZPD-002T-P0.3 |
| Part Aliases: | SZPD-002T-P0.3 |
| SKU: | JSTSZPD-002T-P0.3.P |
SZPD-002T-P0.3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| JST 1924463-1 | PIN CONTACT AU PLATED | ![]() |
| JST 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| JST 09641217230 | D-Sub, Filter, Male connector; Solder cup termination; Rated current: 7.5A; Thermoplastic resin (PCT), Plated steel; C-filter, 1000 pF; Contacts: 9 | ![]() |
| JST 09670150344 | D-Sub, Shell; Size: D-Sub 15; With short locking screws, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| JST 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| JST 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| JST 19003-0073 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 22-55-2042 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 4 Circuits, Black | ![]() |
| | JST 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| JST PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST 180-015-273L000 | Female High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke | ![]() |


