| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8418 |
| SKU: | KEY8418 |
8418
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| Keystone Electronics 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| Keystone Electronics 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| Keystone Electronics 19067-0071 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Keystone Electronics 19221-0400 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Keystone Electronics 43045-0402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-1012 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Keystone Electronics 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Keystone Electronics PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


