| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CGSVGAMF-3 |
| SKU: | LCMCGSVGAMF-3 |
CGSVGAMF-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| L-com 1-917808-2 | DYNAMIC D-5200M TAB HSG 4P X-X | ![]() |
| L-com 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| L-com 316040-2 | DYNAMIC D-5 REC CONT. S L/P | ![]() |
| L-com 316041-2 | DYNAMIC D-5 REC CONT. M L/P | ![]() |
| L-com HR10-PC-111 | 110-0515-6-00 BAG | ![]() |
| L-com 97-3101A18-9SZ | LF Right Angle Plug, 20 Position, Bayonet Lock, Soldering Type | ![]() |
| L-com 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| L-com 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| L-com 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| L-com 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| L-com 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| L-com 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


