| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com WPUSBAF |
| SKU: | LCMWPUSBAF |
WPUSBAF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com AHDP06-24-18SR-WTA | SIZE 24 PLUG, 18 POSITIONS, SO DURAMATE | ![]() |
| L-com AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | ![]() |
| L-com AHDPBS-011-2405 | SIZE 24 BACKSHELL, CONDUIT SN DURAMATE | ![]() |
| L-com AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| L-com AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| L-com 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| L-com 350809-1 | 05P UMNL PLUG HSG | ![]() |
| L-com 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| L-com 6-66461-2 | SKT,.062 DIA,.025 SQ POST,LP | ![]() |
| L-com EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| L-com 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| L-com 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| L-com 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| L-com 39-01-2086 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |


