| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO GMA.0B.045.DG |
| Series: | 0B |
| SKU: | LEMGMA.0B.045.DG |
GMA.0B.045.DG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| LEMO 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |
| LEMO FGG.0B.304.CLAD52Z | Circular Connector Plug 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO GMA.3B.050.DN | Bend Relief for all Size 3 Connectors - Black TPU | ![]() |
| LEMO 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| LEMO 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| LEMO 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| LEMO 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| LEMO 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| LEMO 39-00-0431 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG | ![]() |
| LEMO 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| LEMO 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| LEMO PLT1M-MP | Pan-Ty® locking tie in a box, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural. | ![]() |


