| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 714-43-103-41-001000 |
| SKU: | MMX714-43-103-41-001000 |
714-43-103-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| Mill-Max 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| Mill-Max 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| Mill-Max 1EDP | 1EDP=F7687 S0 | ![]() |
| Mill-Max 09252306850 | DIN 41612, Type 3C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| Mill-Max 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Mill-Max 2120 | STANDOFF - STAINLESS STEEL | ![]() |
| Mill-Max 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Mill-Max 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Mill-Max 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Mill-Max 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Mill-Max 2060-471/998-404 | SMD PCB TERMINAL BLOCK | ![]() |


