| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 8637-0-15-15-21-14-10-0 |
| Part Aliases: | 8637-0-15-15-21-14-10-0 |
| SKU: | MMX8637-0-15-15-21-14-100 |
8637-0-15-15-21-14-10-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-31886-2 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Mill-Max 2-34541-1 | Cut Strip - PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Mill-Max 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Mill-Max 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| Mill-Max 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Mill-Max 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Mill-Max 350786-1 | 02P UMNL HDR ASSY 94VO | ![]() |
| Mill-Max 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| Mill-Max 19006-0020 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape | ![]() |
| Mill-Max 19070-0133 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Mill-Max 19161-0334 | Splash Proof Snap Plug Receptacle Insulator | ![]() |
| Mill-Max 26-48-2245 | KK 156 Hdr Assy FrLk Bkwy 24 ckt 20 Au | ![]() |
| Mill-Max 70246-1004 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.13 | ![]() |
| Mill-Max 216-104 | FERRULE | ![]() |


