| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 897-43-004-90-000000 |
| SKU: | MMX897-43-004-90-000000 |
897-43-004-90-000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| Mill-Max 350759-4 | 02P UMNL HDR ASSY PC V2 NATL | ![]() |
| Mill-Max 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| Mill-Max 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 68000-103HLF | BERGSTIK II LF | ![]() |
| Mill-Max 398 | ALUMINUM ECONOMY SPACER | ![]() |
| Mill-Max 5010 | THRU-HOLE TEST POINT | ![]() |
| Mill-Max 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Mill-Max 5016 | SM TEST POINT - COMPACT | ![]() |
| Mill-Max 929951-00 | 7010395824 80130025846 2/1R/.100/SHUNT/STR/RED/TIN | ![]() |
| Mill-Max 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Mill-Max 22-12-2084 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, 0.51 | ![]() |
| Mill-Max 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 39357-0002 | 3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
| Mill-Max 39522-1004 | 5.00mm Pitch Eurostyle Horizontal PCB Header, 4 Circuits | ![]() |
| Mill-Max 43045-0802 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Mill-Max 52746-2070 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 20 Circuits, Tin-Bismuth Plating | ![]() |


