| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 940-44-044-24-000000 |
| SKU: | MMX940-44-044-24-000000 |
940-44-044-24-000000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| Mill-Max 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| Mill-Max 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| Mill-Max 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Mill-Max 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Mill-Max 1033 | PCB TEST POINT | ![]() |
| Mill-Max 7228 | JACK SCREW | ![]() |
| Mill-Max 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 22-27-2101 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Mill-Max 70553-0038 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| Mill-Max 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| Mill-Max 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


