| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0029 |
| Color: | Blue |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.94 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020029 BB-5269T |
| SKU: | MOL19002-0029 |
19002-0029
Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Fully Insulated Quick Disconnect for 14-16 AWG wires. Designed with precision, the female connector features a durable brass construction with tin plating for optimal performance. Its Mylar Tape insulation in a striking blue hue ensures safety and reliability. With a voltage rating of 300V and a wide operating temperature range of -65 to 105°C, this connector is suitable for various applications. The straight orientation and full insulation guarantee easy installation and secure connections. Certified by UL and LR, it meets stringent quality standards. Whether for industrial or DIY projects, this quick disconnect terminal is a must-have for any toolkit. Rest assured, it is also compliant with RoHS regulations, making it an environmentally friendly choice. Elevate your wiring tasks with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19001-0009 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19070-0079 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 26.97mm, Blue, Tape | ![]() |
| Molex 19070-0100 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 23.39mm, Blue, Tape | ![]() |
| Molex 19073-0194 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Expanded Flare, Length 31.95mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19193-0142 | C-340-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8" (M9), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0011 | Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


