| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0010 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730010 AA-820-06T |
| SKU: | MOL19073-0010 |
19073-0010
Specifications
Detailed Description
Enhance your wire connections with this Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wires. Featuring a durable Nylon (PA) insulation material and tin-plated contact areas for reliable conductivity, this terminal guarantees secure and long-lasting performance. With a stud size of 6 (M3.5) and a length of 18.00mm, it is ideal for various applications. RoHS compliant and certified by UL and CSA agencies, it meets international quality standards. Conveniently packaged on a Mylar Tape Carrier, this terminal is easy to handle and install. Elevate your crimping process with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 19002-0010 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19003-0052 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm, Blue | ![]() |
| Molex 19005-0015 | InsulKrimp Fully Insulated Coupler, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19017-0005 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.81mm, Carton | ![]() |
| Molex 19073-0008 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 4 (M2.6), Length 18.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0015 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Mylar Tape Carrier | ![]() |
| Molex 19073-0070 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19073-0201 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19099-0048 | InsulKrimp Snap Spade Terminal for 12-10 AWG Wire, Yellow, Carton | ![]() |
| Molex 19127-0009 | Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Molex 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2021 | 510001 - Packaging Method/Quantity Changing. adding an inter-leaf paper layer to the plastic tape carrier to prevent the terminals from interlocking between layers on the packaging reel which results in leaning parts for the end customer. this change will ressult in 500 fewer terminals to be packaged per reel from the current 1500 pieces to a revised 1000 pieces per reel. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


