19164-0317

Heilind Number:MOL19164-0317
Manufacturer:Molex
Manufacturer Number:19164-0317
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0317
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:NiAc
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 1.23 - 1.94 mm²
Wire Insulation Diameter:7.87 mm
Barrel Type:Closed
Part Aliases:0191640317 SC-230-14T
SKU:MOL19164-0317

Detailed Description

Enhance your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a sturdy 1/4" (M6) stud size and a closed barrel for secure crimping. The tin-plated contact and Mylar Tape Carrier ensure reliable performance, while its UL and CSA certifications guarantee compliance with industry standards. RoHS compliant and packaged conveniently on a reel with adhesive tape, it's ideal for professional installations. Upgrade your crimping game with this essential connector from our Perma-Seal series.