| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0032 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640032 SB-237-06 |
| SKU: | MOL19164-0032 |
19164-0032
Specifications
Detailed Description
Enhance the security and durability of your electrical connections with our Perma-Seal Ring Tongue Terminals. Designed for use with 14-16 AWG wires, these terminals feature a secure stud size 6 (M3.5) attachment. The tin plating ensures reliable conductivity, while the closed barrel design provides added protection. With LR18689 and E32244 certifications, you can trust in the quality and safety of these terminals for your projects. RoHS compliant and with a NiAc insulation material, they are ideal for various applications. Upgrade your connections with these high-quality Perma-Seal Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0015 | Perma-Seal Male Quick Disconnect Tab for 22-18 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 22-18 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0027 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0052 | Perma-Seal Snap Receptacle for 22-18 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19164-0068 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 12-10 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0077 | Perma-Seal Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton | ![]() |
| Molex 19164-0079 | Perma-Seal Butt Splice for 8 AWG Wire, Carton | ![]() |
| Molex 19164-0085 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


