| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19431-0001 |
| Series: | 19431 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| SKU: | MOL19431-0001.P |
19431-0001
Specifications
Detailed Description
Enhance your wire connections with our MX150L Male Terminal, designed for 10-12 AWG wires. Featuring a durable copper construction with tin plating, this terminal ensures reliable conductivity. Its crimp termination method guarantees a secure attachment, while the metal strip carrier provides added stability. Compliant with RoHS regulations, it's the perfect choice for environmentally conscious projects. Upgrade your connector assemblies with this essential component from our 19431 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| Molex 15-97-6041 | Mini-Fit TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-9101 | MINIFIT TPA FORHSG30067 &3006 10CKT | ![]() |
| Molex 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19044-0184 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19067-0039 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm | ![]() |
| Molex 19071-0134 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19431-0001 | MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 33472-0601 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


