| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35151-0310 |
| Color: | Natural |
| Series: | 35151 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.3 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 7.3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351510310 |
| SKU: | MOL35151-0310 |
35151-0310
Specifications
Detailed Description
Enhance your wire-to-wire connections with our VersaBlade Hybrid Receptacle Housing, featuring 3 circuits in a durable polyester construction meeting UL94V-0 standards. The natural color blends seamlessly, while the 7.3mm pitch ensures secure assembly. Operating efficiently in temperatures ranging from -40 to 120°C, this receptacle housing is ideal for power circuit applications. Its polarized design and locking feature guarantee a reliable connection. With CSA and UL certifications, rest assured of its quality and compliance. Upgrade your connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 35150-0392 | VersaBlade Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Red | ![]() |
| Molex 35745-0110 | VersaBlade Male Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35746-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35748-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type B | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 51163-0600 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Natural | ![]() |
| Molex 51164-0605 | 2.50mm Pitch, Mini-Lock Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 12/15/2014 | GCM 10663329 - Change Construction Or Material. | Download | |||


