| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-0700 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5051520700 |
| SKU: | MOL505152-0700 |
505152-0700
Specifications
Detailed Description
Enhance the reliability of your wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 7 circuits, this essential accessory ensures secure contact alignment in demanding environments. Crafted from durable PBT material and operating within a wide temperature range, it guarantees lasting performance. With features like polarization for correct mating orientation and locking to the mating part, it offers peace of mind in assembly. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this Terminal Position Assurance component, perfect for DuraClik connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 0.38µm Selective Gold (Au) Plating, Reel | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35155-0800 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 502380-1200 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 51090-0400 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


