52807-2510

1.00mm Right Angle, Non-ZIF, Top Contact Style Receptacle, 25 Circuits

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52807-2510
Color: Natural
Series: 52807
Amperage: .2 A, .4 A, .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Tail Length: 3.2 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .914 µm
Number of Contacts Loaded: 25
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: .914 µm
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 3.6 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole - Kinked Pin
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0528072510
SKU: MOL52807-2510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: