73644-1005

Heilind Number:MOL73644-1005
Manufacturer:Molex
Manufacturer Number:73644-1005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position C, 144 Circuits, Mating Length 5.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73644-1005
Color:Black, Natural
Series:73644 - HDM
Amperage:1 A
Connector Type:HDM
Number of Contacts:144
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Phosphor Bronze, Stainless Steel
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:Open Pin Field
Data Rate:1 Gb/s
Tail Length:3.5 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:250
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
PCB Thickness (Recommended):2.5 mm
Number of Columns:24
Contact Termination Plating:Gold
Termination Pitch:2 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0736441005
SKU:MOL73644-1005

Detailed Description

Enhance your board-to-board connectivity with our HDM Backplane Header, designed for vertical mounting in SMC applications. Featuring a press-fit termination method, this header ensures secure and reliable connections. With 144 circuits, arranged in 6 rows, it offers ample contact points for high-density PCB setups. The phosphor bronze and stainless steel contacts, plated with gold, guarantee excellent conductivity and durability. Operating within a wide temperature range from -55°C to 105°C, it is suitable for diverse environments. Its 2mm pitch and 1A amperage rating make it ideal for high-speed data transmission applications. The header is RoHS compliant and features a stackable design, allowing for efficient board stacking. Upgrade your backplane configurations with this essential component.