73644-1012

Heilind Number:MOL73644-1012
Manufacturer:Molex
Manufacturer Number:73644-1012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location B, Polarizing Key Position G, 144 Circuits, Mating Length 5.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73644-1012
Color:Black, Natural
Pitch:2 mm
Keying:Yes
Series:73644 - HDM
Voltage:250 VAC
Amperage:1 A
Material:High Temperature Thermoplastic
Shielded:No
Data Rate:1 Gb/s
Stackable:Yes
Orientation:Vertical
PCB Locator:No
Tail Length:3.5 mm
Mating Cycles:250
PCB Retention:Yes
PCB Thickness (Recommended):2.5 mm
Component Type:PCB Header
Connector Type:HDM
Number of Rows:6
Contact Plating:Gold
Number of Pairs:Open Pin Field
Contact Material:Phosphor Bronze, Stainless Steel
Polarized to PCB:No
Number of Columns:24
Termination Pitch:2 mm
Number of Contacts:144
Termination Method:Through Hole - Compliant Pin
Guide to Mating Part:Yes
Make First / Break Last:No
Surface Mount Compatible:Yes
Number of Contacts Loaded:144
Contact Mating Area Plating:Gold
Contact Termination Plating:Gold
Operating Temperature Range:-55 - 105 °C
Board to Board Configuration:Backplane
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:.051 µm
Part Aliases:0736441012
Material Flammability Standard:94V-0
SKU:MOL73644-1012

Detailed Description

Enhance your board-to-board connectivity with our HDM Backplane Header. Designed for vertical installation, this header features a sturdy SMC housing in black or natural color options. With Press-Fit termination and a high contact count of 144 circuits spread across 6 rows, it ensures reliable power and signal transfer. The Phosphor Bronze and Stainless Steel contacts with Gold plating guarantee high conductivity, while the 2mm pitch and 1A amperage rating cater to demanding applications. Operating efficiently in temperatures ranging from -55°C to 105°C, it's suitable for diverse environments. This component, with its Polarizing Key, Guide Post, and stackable design, offers ease of installation and ensures proper mating. RoHS compliant and certified by CSA and UL agencies, it meets stringent quality standards for your peace of mind. Explore seamless connectivity solutions with our HDM Backplane Header.