74754-0101

SFP+ Cage, Single Port, Spring Finger Bezel Gasket, 3.05mm Press Fit Pins

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 74754-0101
Series: 74754 - SFP Plus
Termination Method: Through Hole - Compliant Pin
Contact Material: Copper Alloy
Body Orientation: Right Angle
Number of Ports: 1x1
Orientation: Horizontal
Component Type: Cage Assembly, SFP Plus
Port Matrix Configuration: 1 x 1
EMI and RFI Protection Type: Spring Fingers
Connector System: Module to Board
Part Aliases: 0747540101
SKU: MOL74754-0101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/20/2022 512108 - Obsolete with replacement with differences. This notification is to inform you about the Obsolescence of parts(s) referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to possible replacement part(s).
LTB 6/20/22
Download