92315-0812

Picoflex PF-50 IDT-to-IDT, 8 Circuits, 0.12m Length

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 92315-0812
Color: Natural
Series: 92315 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Gender: Female
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Overall Length: 0.12m
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Connector A Gender: Female
Connector B Gender: Female
Cable Type: PVC, Ribbon Cable
Cable Length: .12 m
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm
Number of Contacts Loaded: 8
Shielded: No
Contact Termination Plating Thickness: 2.032 µm
Wire Size: 28 AWG
Contact Termination Plating: Tin
Lock to Mating Part: No
Waterproof Dustproof: No
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: Picoflex IDT to IDT
Product Name: Picoflex
Part Aliases: 0923150812
SKU: MOL92315-0812

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/01/2024 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change.
Download