| Attribute | Value |
|---|---|
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components A01ESDM |
| SKU: | MORA01ESDM |
A01ESDM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 3-641217-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| APEM Components 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| APEM Components 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| APEM Components 19164-0013 | Perma-Seal Butt Splice for 18-22 AWG Wire | ![]() |
| APEM Components 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| APEM Components 39-28-8120 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| APEM Components 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |
| APEM Components 231-210/026-000 | MOD F-CONN W/C-C | ![]() |
| APEM Components 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| APEM Components 231-322/026-000 | NOT ON FILE | ![]() |
| APEM Components 264-110 | MOD TRM STRP W/FIXING FLA ROHS | ![]() |


