| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components ISR3SAD200 |
| SKU: | MORISR3SAD200 |
ISR3SAD200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components PT06A-8-4P | AI-Solder Plug Connector 26482-1 | ![]() |
| APEM Components 160013 | SOLIS 8 R M5 | ![]() |
| APEM Components 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| APEM Components 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| APEM Components 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| APEM Components 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| APEM Components 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| APEM Components HR25-7TP-8P(72) | 125-0005-9-72 EACH | ![]() |
| APEM Components 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| APEM Components 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| APEM Components 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2022 | MOR-20220407 - This notice is to advise our customers that APEM, Inc. has replaced the IP0360 sealing washer provided with our IB and IS series pushbutton switches with a new sealing washer IP0362. The technical characteristics of the part have remained the same. The only change is the material selection. The IP0360 was produces out of black EVA while the new IP0362 will be made from black silicone. This change has already been implemented and will be in effect for any new IB and IS products from APEM. | Download | |||


