| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components MBB101B01C01A |
| SKU: | MORMBB101B01C01A |
MBB101B01C01A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| APEM Components 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| APEM Components 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| APEM Components 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| APEM Components 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| APEM Components 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| APEM Components 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| APEM Components 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| APEM Components 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| APEM Components 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| APEM Components M4518 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.095 Cable Diameter Min (in), 0.29 Cable Diameter Max( in) | ![]() |
| APEM Components 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| APEM Components 51110-1050 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |


