| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik DHP |
| SKU: | NEUDHP |
DHP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 3505-8010 | 7000063020 DE610003225 | ![]() |
| Neutrik 15-24-7240 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 24 Circuits | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Neutrik NRJ3HF-1 | 1/4 stereo jack, unswitched, fully threaded nose, sleeve contact/front panel connection | ![]() |
| Neutrik 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |
| Neutrik 190-025-163R001 | Male D-Sub 25 Position Right Angle Surface Mount | ![]() |


