| Attribute | Value |
|---|---|
| Manufacturer: | Oupiin |
| Manufacturer Part Number: | Oupiin 3012-10G00SBA |
| SKU: | OUP3012-10G00SBA |
3012-10G00SBA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Oupiin 1-640456-2 | 12P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Oupiin 281696-4 | HEADER HE13 STRAIGHT 4 P | ![]() |
| Oupiin 3-640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| Oupiin 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Oupiin 644752-2 | 02P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Oupiin 644752-5 | 05P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Oupiin 644752-8 | 08P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Oupiin 67997-110HLF | BERGSTIK# HEADERS | ![]() |
| Oupiin 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Oupiin 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-28-8060 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-28-8080 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin 39-29-9163 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Oupiin LCBS-TF-12-01 | CB Spt,Thrd Fem,Natural,3/4 in Spc | ![]() |


