| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 732-00/00 |
| SKU: | QTK732-00/00 |
732-00/00
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Qualtek Electronics 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| Qualtek Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Qualtek Electronics 207485-1 | CPC PLUG ASSEMBLY SIZE 23-16 | ![]() |
| Qualtek Electronics 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Qualtek Electronics 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Qualtek Electronics 68002-402HLF | B/S II SR | ![]() |
| Qualtek Electronics 8400 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/8 | ![]() |
| Qualtek Electronics 16-02-0082 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Qualtek Electronics 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Qualtek Electronics ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Qualtek Electronics ABMS-A-D | The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Qualtek Electronics WS-A-3-01 | Wire Sdl,Arrow Mnt,Natural, Wire Sdl, Arrow Mount, Natural | ![]() |


