| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31235109 |
| SKU: | RIA31235109 |
31235109
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| METZ Connect 103185-5 | 05 MODII HDR SRST B/A .100CL | ![]() |
| METZ Connect G1005 | Heyco® Rubber Grommets For Panels up to .063" (1,6 mm) Thick, SBR, 0.19 Overall Height (inches), 0.25 Mounting Hole Diameter (in), 0.16 Inside Diameter (inches) | ![]() |
| METZ Connect 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| METZ Connect 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| METZ Connect 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| METZ Connect 70543-0007 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 8 Circuits, 0.38 | ![]() |
| METZ Connect 87437-0273 | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 2CKT | ![]() |
| METZ Connect SR99S01VBNN00G7 | Spring Clamp Terminal Block, THT, Single Pole, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | D0093309C - End of Life. Affected articles will no longer be available from 31st December 2026, but can be ordered until 31st March 2026 or by arrangement. | Download | |||


