| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSB-1-19A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .28 in |
| Material: | Nylon 6.6 |
| Base Width: | .37 in |
| Inside Width: | .17 in |
| Base Length: | .37 in |
| Inside Height: | .12 in |
| Saddle Type: | Micro, Rectangular |
| SKU: | RICMWSB-1-19A-RT |
MWSB-1-19A-RT
| Heilind Number: | RICMWSB-1-19A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSB-1-19A-RT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro Wire Saddle, your go-to solution for efficient cable management. This adhesive-mounted saddle in a natural hue offers a discreet and secure way to organize wires. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a sleek rectangular design and compact dimensions, it's ideal for holding wires in place without taking up much space. RoHS compliant, it meets environmental standards. Perfect for various applications, this Micro Wire Saddle is a must-have accessory for tidy and organized cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-329631-2 | JAM NUT, PLATED | ![]() |
| Essentra | Richco 68000-106HLF | B/S II SR | ![]() |
| Essentra | Richco 26-48-1075 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 48404-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Upright 90 | ![]() |
| Essentra | Richco TM1S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Essentra | Richco MDLSP1-05M-01 | CB Spt,Dual Lck,Natural,5MM Spc, CB Support, Dual Lock, Natural | ![]() |
| Essentra | Richco PST-8-01 | CB Spt,Rest Mnt,Natural,1/2 in Spc, CB Support, Rest Mnt, Natural | ![]() |
| Essentra | Richco SR-3045B | Snap Rivet,Black,.079 in-.118 in Hold, Snap Rivet, Black | ![]() |


