| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-2-01 |
MSP-2-01
| Heilind Number: | RICMSP-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and organization in your electronic setups with this Mini Natural CB Support. Designed for seamless integration, this support features a 1/8 inch spacer for precise positioning. Crafted from durable Nylon 6.6, it ensures longevity and reliability. With a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it offers versatile installation options. Compatible with holes of .152 inches, it accommodates various panel thicknesses up to .062 inches. Compliant with RoHS standards, this support is a sustainable choice for your electronic projects. Perfect for securing PCBs and electronic components, it belongs in the toolkit of any avid tech enthusiast or professional.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| Essentra | Richco 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| Essentra | Richco 165171 | P.G. WIRE PIN 16-14 | ![]() |
| Essentra | Richco 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Essentra | Richco 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| Essentra | Richco 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Essentra | Richco 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| Essentra | Richco 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| Essentra | Richco 52963-5 | TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| Essentra | Richco 55843-1 | SPLICE,CE 22-14 | ![]() |
| Essentra | Richco 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| Essentra | Richco 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Essentra | Richco VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |


