| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-7 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 452932-000 |
| SKU: | RYC55A0112-22-7 |
55A0112-22-7
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG wire, designed for optimal performance and durability. Featuring a vibrant violet jacket, this wire is not only visually striking but also easy to identify in complex setups. With a rated voltage of 600 V and a broad operating temperature range of -65 to 200 °C, it's suitable for a wide range of applications. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the insulation is crafted from modified radiation cross-linked ETFE polymer for enhanced protection. With 19 strands and a single conductor, this wire is versatile and reliable. Its slender .043-inch outside diameter and .005-inch insulation thickness make it easy to work with, perfect for intricate installations. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox. Trust in its quality and performance for all your hookup and equipment wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity | Raychem 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity | Raychem 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity | Raychem 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity | Raychem 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| TE Connectivity | Raychem 770902-1 | MINI UMNL SOCK 26-22 AWG SN | ![]() |


