| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-9003 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .18 in, 4.5 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | E74832-000 |
| SKU: | RYCB-155-9003 |
B-155-9003
Specifications
Detailed Description
Enhance your cable terminations with these high-quality solder sleeves. Featuring a convenient expanded inside diameter of .18 inches (4.5 mm) and a maximum operating temperature of 125 °C, they provide reliable performance in various applications. With RoHS compliance, you can trust in their environmental responsibility. While they do not come with pre-installed leads, their durability and efficiency make them ideal for use in wire and cable management projects. Upgrade your soldering experience with these B-155-9003 sleeves, also known as E74832-000, and ensure secure connections every time.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||


