| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-9003 |
| Part Aliases: | 114163-000 |
| SKU: | RYCCWT-9003 |
CWT-9003
| Heilind Number: | RYCCWT-9003 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-9003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SOLDER SLEEVE 125 DEG C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity | Raychem 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity | Raychem 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity | Raychem 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity | Raychem 81665-2 | FLANGE GASKET CPC | ![]() |
| TE Connectivity | Raychem 929938-1 | JUN-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-004265 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


