| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-609-05 |
| Part Aliases: | 680106-000 |
| SKU: | RYCD-609-05 |
D-609-05
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity | Raychem 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| TE Connectivity | Raychem 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity | Raychem 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity | Raychem 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 3-641227-7 | 07P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity | Raychem 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity | Raychem 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity | Raychem 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity | Raychem 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity | Raychem 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | P-24-027229 - Manufacturing location change. Following Part Numbers will be transferred from Sorenson Engineering Inc to Lemco Precision SA (this supplier manufactures only the crimps) | Download | |||


