| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 3/8 BLACK SPL |
| Part Aliases: | M23053/5-107-0 M23053/5-307-0 B2 3/8 BLACK SPL |
| SKU: | SUM106-10145 |
B2 3/8 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1241380-3 | AMP MCP 1.5K, CONTACT, SWS | ![]() |
| Sumitomo 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| Sumitomo 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Sumitomo 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Sumitomo 3522-2 | FUSE SOCKET | ![]() |
| Sumitomo 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Sumitomo 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sumitomo 105308-1214 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable | ![]() |
| Sumitomo 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Sumitomo 31067-1070 | 2.54mm H-DAC 64, 3 Way Male Housing Assembly, Single Row, Polarization A, with Xmas Tree Attachment, Black | ![]() |
| Sumitomo 34080-1003 | MX150 Cable Seal Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sumitomo RNF-100-3/8-BK-STK | NB13542001 M23053/5-107-0 RNF-100-3/8-BK-STK | ![]() |


