| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 12/4 BLACK 4FT |
| Part Aliases: | M23053/4-303-0 W3B2 12/4 BLACK 4FT |
| SKU: | SUM115-10079 |
W3B2 12/4 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| Sumitomo 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| Sumitomo 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| Sumitomo 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| Sumitomo 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| Sumitomo 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| Sumitomo 3017W2SXK99A10X | Combination D-SUB, 17W2, Socket, Crimp, Through hole | ![]() |
| Sumitomo 1181-1"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1 in x 18 yd (25; 40mm x 16; 5 m); 9 per Case | ![]() |
| Sumitomo 19019-0028 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Sumitomo 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Sumitomo 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Sumitomo 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


