| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-12 1/4 BLACK SPL |
| Part Aliases: | M23053/5-306-0 M23053/5-106-0 SM3-12 1/4 BLACK SPL |
| SKU: | SUM177-30005 |
SM3-12 1/4 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-87309-4 | MOD V RECP LP | ![]() |
| Sumitomo 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| Sumitomo 583361-4 | CONT AMP LF | ![]() |
| Sumitomo 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| Sumitomo 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| Sumitomo 66506-3 | 20 DF PIN | ![]() |
| Sumitomo 66900-210LF | QKE II FEMALE | ![]() |
| Sumitomo 66900-224LF | QKE II FEMALE | ![]() |
| Sumitomo 66900-234LF | QUICKIE HEADER | ![]() |
| Sumitomo 501193-9000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, 0.76µm Gold (Au) Plating, 32-28 AWG, Reel | ![]() |


